Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.180 |
10+ | €3.770 |
96+ | €3.090 |
192+ | €3.030 |
Product Information
Product Overview
The MAX5488EUD+ is a dual, non-volatile, SPI interface, linear taper digital potentiometer in 14 pin TSSOP package. This digital potentiometers function as mechanical potentiometer with a simple 3-wire SPI compatible digital interface that programs the wipers to any one of 256 tap positions. Wiper position stored in non-volatile memory (EEPROM) and recalled upon power-up or recalled by an interface command. It features a non volatile memory (EEPROM) to return the wipers to their previously stored positions upon power-up. The MAX5488 has end to end resistance of 50Kohm. This device has a low 35ppm/°C end to end temperature coefficient and operates from a single +2.7V to +5.25V supply. Typical applications include LCD screen adjustment, audio volume control, mechanical potentiometer replacement, low drift programmable filters and low drift programmable gain amplifiers.
- Supply voltage range from 2.7V to 5.25V (single supply operation), supply current of 400µA
- Operating temperature range from -40°C to 85°C
- 5ppm/°C ratiometric temperature coefficient (voltage divider mode), 0.75µs wiper settling time
- Reliability of 200,000 wiper store cycles
- Reliability of 50 years wiper data retention
- ±0.5LSB DNL in voltage divider mode, 90KHz -3dB bandwidth, -90dB crosstalk
- ±1 LSB INL (integral nonlinearity) in voltage divider mode
- Full scale error of -0.6LSB, zero scale error of -0.6LSB (voltage divider mode)
- Audio Volume Control; LCD Screen Adjustment; Low-Drift Programmable Filters; Low-Drift Programmable-Gain Amplifiers; Mechanical Potentiometer Replacement
Applications
Audio, Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
50kohm
SPI
± 25%
5.25V
14Pins
35ppm/°C
85°C
-
No SVHC (21-Jan-2025)
Dual
Linear
2.7V
TSSOP
256
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX5488EUD+
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate