Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €252.300 |
Product Information
Product Overview
The MAX5719EVKIT# is an evaluation kit for MAX5719GSD+ 20bit digital to analogue converter (DAC). The MAX5719 is a voltage output unipolar digital to analogue converter (DACs) with integrated feedback resistors that allow bipolar operation when used with an external operational amplifier. This DAC provides low glitch energy, low noise, tight bipolar resistor matching and high accuracy. The EV kit includes an onboard master IC for all SPI and I/O communication.
- Onboard SPI controller
- Onboard output buffer (MAX9632)
- Onboard 4.096V reference voltage (MAX6126)
- Windows XP, Windows 7/8/8.1/10 compatible software
- Fully assembled and tested
Applications
Signal Processing
Contents
MAX5719 evaluation board, Micro USB cable, Graphical user interface (GUI).
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Data Converter
Eval Board MAX5719, Micro-USB Cable
No SVHC (21-Jan-2025)
MAX5719
DAC
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate