Quantity | Price (ex VAT) |
---|---|
50+ | €12.550 |
Product Information
Product Overview
The MAX5822LEUA+ is a dual, 12bit, low power, 2-wire, serial voltage output DAC in 8 pin µMAX package. This DAC with an I2C-compatible, 2-wire interface operates at clock rates up to 400KHz. A power-down mode decreases current consumption to less than 1μA. The MAX5822 features three software-selectable power-down output impedances of 100Kohm, 1Kohm and high impedance. Other features include internal precision rail to rail output buffers and a power-on reset (POR) circuit that powers up the DAC in the 100Kohm power-down mode. It features a double-buffered I2C-compatible serial interface that allows multiple devices to share a single bus. All logic inputs are CMOS-logic compatible and buffered with Schmitt triggers allowing direct interfacing to optocoupled and transformer-isolated interfaces. The MAX5822 minimizes digital noise feed through by disconnecting the clock (SCL) signal from the rest of the device when an address mismatch is detected.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Ultra low supply current of 115μA at VDD = 3.6V and 135μA at VDD = 5.5V
- ±2LSB integral nonlinearity and ±1LSB differential nonlinearity
- Rail to rail output buffer amplifiers
- Read back mode for bus and data checking
- Power-on reset to zero
- Low supply current of 300nA in power-down mode
Applications
Signal Processing, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
I2C
µMAX
Serial
85°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
8Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX5822LEUA+
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate