Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5862DUXH+
Order Code3918629
Product RangeMAX5862 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
48+ | €359.600 |
Price for:Each (Supplied in a Waffle Tray)
Minimum: 48
Multiple: 48
€17,260.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5862DUXH+
Order Code3918629
Product RangeMAX5862 Series
Technical Datasheet
Frequency Min47MHz
Frequency Max1006MHz
Supply Voltage Min3.1V
Supply Voltage Max3.5V
RF IC Case StyleFCBGA
No. of Pins280Pins
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeMAX5862 Series
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
47MHz
Supply Voltage Min
3.1V
RF IC Case Style
FCBGA
Operating Temperature Min
0°C
Product Range
MAX5862 Series
SVHC
No SVHC (21-Jan-2025)
Frequency Max
1006MHz
Supply Voltage Max
3.5V
No. of Pins
280Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability