Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,335.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,335.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5871EVKIT#
Order Code2988733
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX5871
Kit Application TypeData Converter
Application Sub TypeDAC
Kit ContentsEval Brd MAX5871, Stand-offs w/Screw, 4-Port USB Hub, 2 USB Cables, USB Thumb Drive w/Doc & S/W, QSG
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Evaluation kit for MAX5871
- Evaluates MAX5871 RF DAC performance, capability and feature set
- Single 3.3V input voltage supply
- Maximum 5.9Gsps update rate
- Direct Interface with Xilinx VC707 data source board
- Windows 7/8 and Windows XP-Compatible Software
- On-board SPI interface control for the MAX5871
- On-Board SMBus™ Interface Control for the MAX6654 Temperature Sensor
- GUI Controls for VC707 Operation
- Proven 10-layer PCB design
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Eval Brd MAX5871, Stand-offs w/Screw, 4-Port USB Hub, 2 USB Cables, USB Thumb Drive w/Doc & S/W, QSG
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
MAX5871
Application Sub Type
DAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2