Quantity | Price (ex VAT) |
---|---|
1+ | €188.480 |
Product Information
Product Overview
Evaluation kits (EV kits) are fully assembled and tested circuit board that contain all the components necessary to evaluate the performance of the MAX5875 (16bit) dual digital-to-analogue converters (DACs). The EV kit operates with parallel CMOS-compatible digital data inputs, a single-ended clock input and require a 3.3V/1.8V dual-output power supply for simple board operation. Each EV kit also contains an external 1.25V reference voltage that can be used to drive the input reference voltage pin of the DAC.
- Fast evaluation, performance testing and CMOS-compatible inputs
- SMA coaxial connectors for clock input and analogue outputs
- 50 ohm matched clock input and analogue output signal lines
- Single-ended-to-differential clock signal conversion circuitry
- Differential current to single-ended voltage output conversion circuitry
- Full-scale current output configured for 20mA
- Automated Test Equipment (ATE) instrumentation
- Base stations: single-/multicarrier UMTS, CDMA, GSM
- Cable Modem Termination Systems (CMTS), Direct Digital Synthesis (DDS)
- Communications: fixed broadband wireless access, point-to-point microwave
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Data Converter
Evaluation Board MAX5875
No SVHC (21-Jan-2025)
MAX5875
DAC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate