Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €187.350 |
Price for:Each
Minimum: 1
Multiple: 1
€187.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5887EVKIT#
Order Code3928220
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX5887
Kit Application TypeData Converter
Application Sub TypeDAC
Kit ContentsEvaluation Board MAX5887
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Evaluation kits (EV kits) are fully assembled and tested circuit boards that contain all the components necessary to evaluate the performance of the MAX5887 (14bit) 500Msps, current-output, digital-to-analogue converter (DAC). Each EV kit requires low-voltage differential-signalling (LVDS)-compatible data inputs, a single-ended clock input and 3.3V power supplies for simple board operation.
- Quick dynamic performance evaluation and LVDS-compatible data inputs
- SMA coaxial connectors for clock input and analogue output
- 50 ohm matched clock input and analogue output signal lines
- Single-ended-to-differential clock signal conversion circuitry
- Differential current output to single-ended voltage signal output conversion circuitry
- Full-scale current output configured for 20mA
- Automated Test Equipment (ATE) and instrumentation
- Base stations: single-/multicarrier UMTS, CDMA, GSM
- Communications: LMDS, MMDS, point-to-point microwave
- Digital-signal synthesis
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Evaluation Board MAX5887
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
MAX5887
Application Sub Type
DAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001