Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5961EVKIT+
Order Code3928432
Product RangeMAX5961 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €182.650 |
Price for:Each
Minimum: 1
Multiple: 1
€182.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5961EVKIT+
Order Code3928432
Product RangeMAX5961 Series
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX5961
Kit Application TypePower Management
Application Sub TypeHot Swap Controller
Kit ContentsEvaluation Board MAX5961, MAX5961 EV Kit Software
Kit ContentsEvaluation Board MAX5961, MAX5961 EV Kit Software
Product RangeMAX5961 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board MAX5961, MAX5961 EV Kit Software
Product Range
MAX5961 Series
Silicon Core Number
MAX5961
Application Sub Type
Hot Swap Controller
Kit Contents
Evaluation Board MAX5961, MAX5961 EV Kit Software
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001