Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €119.970 |
Price for:Each
Minimum: 1
Multiple: 1
€119.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5992AEVKIT#
Order Code3212617
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX5992AETG+
Kit Application TypePower Management
Application Sub TypePower Over Ethernet (POE), Powered Device(PD) Controller
Kit ContentsEval Kit MAX5992AETG+
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Evaluation kit for the MAX5992A
- IEEE 802.3af/at-Compliant PD Interface Circuit
- Startup input voltage range from -39V to -57V
- Active FET Bridge
- Demonstrates 2x2P PD and multi-PD redundancy configurations
- Demonstrates an Isolated 100W Active-Clamped, Synchronous-Rectified Forward DC-DC Converter
- Isolated +12V output at 8.4A
- PD detection and configurable classification signatures
- Internal UVLO at +38.6V
- Evaluates end span and midspan ethernet systems
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Kit MAX5992AETG+
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
MAX5992AETG+
Application Sub Type
Power Over Ethernet (POE), Powered Device(PD) Controller
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.220899