Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.520 |
10+ | €4.640 |
25+ | €4.390 |
100+ | €4.130 |
300+ | €3.860 |
500+ | €3.770 |
Product Information
Product Overview
The MAX6141ESA+ is a low cost, low dropout, 3 terminal voltage reference with 4.096V output voltage in 8 pin NSOIC package. This micropower voltage reference has low dropout voltage of 200mV which make this device ideal for 3V and 5V systems. Unlike two terminal references that waste battery current and require an external resistor, the supply current of MAX6141 is virtually independent of input voltage variations which translate to longer battery life. It has initial accuracy of ±1%.
- Supply voltage range from 4.3V to 12.6V
- Operating temperature range from -40°C to 85°C
- 78μA supply current at TA = +25°C, independent of input voltage
- Stable with all capacitive loads up to 10nF
- Output voltage noise of 25μVP-P at f = 0.1Hz to 10Hz and 700μVP-P at f= =10Hz to 10KHz
- Load regulation of 1.65mV/mA (ISINK = 0mA to 1mA) and 0.55mV/mA (ISOURCE = 0mA to 1mA)
- Line regulation of 2μV/V at VIN = 4.3V to 12.6V, TA = TMIN to TMAX
- Output temperature coefficient of 15ppm/°C (typical) and 50ppm/°C (maximum)
Applications
Power Management, Portable Devices, Automation & Process Control, Sensing & Instrumentation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
4.055V
1%
NSOIC
Surface Mount
-40°C
-
No SVHC (21-Jan-2025)
4.096V
MAX6141
4.14V
± 15ppm/°C
8Pins
12.6V
85°C
MSL 1 - Unlimited
-
NSOIC
Technical Docs (1)
Alternatives for MAX6141ESA+
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate