Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.770 |
| 10+ | €3.740 |
Product Information
Product Overview
The MAX6193BESA+ is a precision, micropower, low dropout voltage reference in 8 pin NSOIC package. It offers high initial accuracy of ±5mV and very low temperature coefficient of 10ppm/°C through a curvature correction circuit and laser trimmed precision thin-film resistors. This series mode bandgap references draw a maximum of only 35µA quiescent supply current, making them ideal for battery powered instruments. It offers a supply current that is virtually immune to input voltage variations. This internal compensated device is ideal for applications that require fast settling and are stable with capacitive loads up to 2.2nF. It is used in hand-held instruments, analogue to digital and digital to analogue converters, industrial process control, precision 3V/5V systems and hard-disk drives.
- Output voltage is 3V
- Supply voltage range from VOUT + 0.2V to 12.6V
- Operating temperature range from -40°C to +85°C
- Load regulation is 0.14mV/mA at 500μA source current and 0.18mV/mA at 500μA sink current
- Line regulation is 20μV/V
- Dropout voltage is 100mV at 500μA load current
- Noise voltage is 75μVP-P at 0.1Hz to 10Hz
- Ripple rejection of 80dB at VIN = 5V ±100mV, f = 120Hz
- 0.8μA/V change in supply current
- A/D and D/A Converters; Handheld Instruments (PDAs, Palmtops); Hard Disk Drive; Industrial Process Controls; Precision 3V/5V Systems
Applications
Power Management, Portable Devices, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
2.995V
5mV
NSOIC
Surface Mount
-40°C
-
No SVHC (25-Jun-2025)
3V
-
3.005V
± 4ppm/°C
8Pins
12.6V
85°C
MSL 1 - Unlimited
-
NSOIC
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate