Print Page
Image is for illustrative purposes only. Please refer to product description.
80 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.210 |
10+ | €4.130 |
25+ | €4.040 |
Price for:Each
Minimum: 1
Multiple: 1
€4.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6279ELA12+
Order Code2986950
Technical Datasheet
Voltage Reference TypeShunt - Fixed
Product Range-
Reference Voltage Min1.22377V
Reference Voltage Max1.22623V
Initial Accuracy-
Temperature Coefficient-
IC Case / PackageLCC
No. of Pins8Pins
IC MountingSurface Mount
Input Voltage Max-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Reference Voltage1.2V
Voltage Reference Case StyleLCC
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Voltage Reference Type
Shunt - Fixed
Reference Voltage Min
1.22377V
Initial Accuracy
-
IC Case / Package
LCC
IC Mounting
Surface Mount
Operating Temperature Min
-
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Reference Voltage
1.2V
Product Range
-
Reference Voltage Max
1.22623V
Temperature Coefficient
-
No. of Pins
8Pins
Input Voltage Max
-
Operating Temperature Max
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
LCC
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008391
Product traceability