Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.660 |
| 10+ | €3.590 |
| 25+ | €3.320 |
| 100+ | €3.020 |
| 250+ | €2.870 |
| 500+ | €2.760 |
Product Information
Product Overview
The MAX6322HPUK29C+T is a µP supervisory circuit with manual reset in 5 pin SOT-23 package. This microprocessor (µP) supervisory circuit monitors power supplies and microprocessor activity in digital systems. It reset input starts or restarts the µP in a known state. The reset output of µP supervisory circuit interfaces with reset input of the µP, preventing code-execution errors during power-up, power-down and brownout conditions. It is used in portable computers, computers, controllers, intelligent instruments, portable/battery-powered equipment and embedded control systems.
- Supply voltage range is 1V to 5.5V
- Operating temperature range from -40°C to 125°C
- Minimum reset timeout is 140ms
- Factory trimmed reset thresholds is 2.93V at TA = +25°C
- Manual reset input
- Active-low open-drain reset output, active-high push/pull reset output
- Integrated configuration enables flexible designs
- Integrated features increase robustness, reset valid to VCC = 1V
- Immune to short-negative VCC transients
- Saves board space, no external components required
Applications
System Monitoring, Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
AEC-Q100
2.93V
2.93V
1V
Manual, Active-High, Push-Pull / Active-Low, Open-Drain
5Pins
200ms
125°C
AEC-Q100
No SVHC (21-Jan-2025)
SOT-23
Technical Docs (1)
Alternatives for MAX6322HPUK29C+T
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate