Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.550 |
| 10+ | €9.200 |
| 25+ | €8.830 |
| 100+ | €8.460 |
| 300+ | €8.050 |
| 500+ | €7.860 |
Product Information
Product Overview
The MAX660 monolithic, charge-pump voltage inverter converts a +1.5V to +5.5V input to a corresponding -1.5V to -5.5V output. Using only two low-cost capacitors, the charge pump’s 100mA output replaces switching regulators, eliminating inductors and their associated cost, size, and EMI. Greater than 90% efficiency over most of its load-current range combined with a typical operating current of only 120µA provides ideal performance for both battery-powered and boardlevel voltage conversion applications. The MAX660 can also double the output voltage of an input power supply or battery, providing +9.35V at 100mA from a +5V input.
- Small Capacitors
- 0.65V Typ Loss at 100mA Load
- Low 120µA Operating Current
- 6.5Ω Typ Output Impedance
- Guaranteed ROUT <lt/> 15Ω for C1 = C2 = 10µF
- Pin-Compatible High-Current ICL7660 Upgrade
- Inverts or Doubles Input Supply Voltage
- Selectable Oscillator Frequency: 10kHz/80kHz
Applications
Computer Hardware, Medical, Power Supplies
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SOIC
100mA
-1.5V
1.5V
Inverting
-40°C
-
No SVHC (25-Jun-2025)
8Pins
-
-5.5V
5.5V
Surface Mount
85°C
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MAX660ESA+
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate