Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.626 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€1,565.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6613MXK+TCA3
Order Code3921802
Technical Datasheet
IC Output TypeAnalogue
Sensor Output TypeAnalogue
Sensing Accuracy Range± 4°C
Accuracy± 4°C
Measured Temperature Min-55°C
Sensing Temperature Min-55°C
Sensing Temperature Max130°C
Measured Temperature Max130°C
Sensor Case / PackageSC-70
Sensor Case StyleSC-70
No. of Pins5Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
No. of Channels1Channels
Resolution-
Output Interface-
Operating Temperature Min-55°C
Operating Temperature Max130°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Output Type
Analogue
Sensing Accuracy Range
± 4°C
Measured Temperature Min
-55°C
Sensing Temperature Max
130°C
Sensor Case / Package
SC-70
No. of Pins
5Pins
Supply Voltage Max
5.5V
Resolution
-
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Sensor Output Type
Analogue
Accuracy
± 4°C
Sensing Temperature Min
-55°C
Measured Temperature Max
130°C
Sensor Case Style
SC-70
Supply Voltage Min
1.8V
No. of Channels
1Channels
Output Interface
-
Operating Temperature Max
130°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability