Print Page
Image is for illustrative purposes only. Please refer to product description.
193 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.300 |
| 10+ | €5.220 |
| 25+ | €4.990 |
| 100+ | €4.750 |
| 300+ | €4.490 |
| 500+ | €4.400 |
Price for:Each
Minimum: 1
Multiple: 1
€7.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX662ACSA+
Order Code2519384
Technical Datasheet
IC Case / PackageSOIC
No. of Pins8Pins
Output Current Max30mA
Fixed Output Voltage Nom12V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Input Voltage Min4.5V
Input Voltage Max5.5V
TopologyBoost (Step Up)
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Case / Package
SOIC
Output Current Max
30mA
Adjustable Output Voltage Min
-
Input Voltage Min
4.5V
Topology
Boost (Step Up)
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Pins
8Pins
Fixed Output Voltage Nom
12V
Adjustable Output Voltage Max
-
Input Voltage Max
5.5V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MAX662ACSA+
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability