Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €87.250 |
Product Information
Product Overview
Assembled and tested MAX6639 evaluation kit (EV kit) used to evaluate the MAX6639 dual temperature sensor/fan controller. The MAX6639 monitors its own die temperature and the junction temperature of one external diode-connected transistor or the junction temperatures of two external diode-connected transistors. It converts the temperature to 8bit or 11bit 2-wire serial data that can be accessed over a 2-wire serial bus. The MAX6639 EV kit includes both external diode-connected transistors (2N3906) soldered to the board which can be bypassed to connect the board through a twisted pair to remote diodes close to system. Suitable for use in desktop computers, networking equipment, notebook computers, projectors and servers.
- Two thermal-diode inputs
- Local temperature sensor, programmable temperature alarms
- Two PWM outputs for fan drive and up to 25KHz PWM output frequency
- Programmable fan-control characteristics
- 3-Wire and 4-Wire fan configurations
- On-board microcontroller to generate SMBus™ /I²C commands
- USB-PC connection (cable included)
- Windows 2000/XP and Windows Vista (32bit) compatible software
- Easy to use, menu-driven software
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Temperature Sensor
No SVHC (21-Jan-2025)
Evaluation Kit MAX6639
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate