Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX664CPA+
Order Code2518630
Product Range-5V 40mA Linear Voltage Regulators
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.770 |
10+ | €4.420 |
50+ | €3.850 |
100+ | €3.590 |
250+ | €3.320 |
500+ | €3.110 |
Price for:Each
Minimum: 1
Multiple: 1
€5.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX664CPA+
Order Code2518630
Product Range-5V 40mA Linear Voltage Regulators
Technical Datasheet
Output TypeFixed, Adjustable
No. of Outputs2Outputs
Output Voltage Nom-5V
Output Voltage - Nom-5V
Output Voltage Min-4.75mV
Output Voltage Max-5.25V
Input Voltage Min-2V
Input Voltage Max-16.5V
Product Range-5V 40mA Linear Voltage Regulators
Output Current Max40mA
Max Output Current40mA
IC Case / PackageDIP
No. of Pins8Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max70°C
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Fixed, Adjustable
Output Voltage Nom
-5V
Output Voltage Min
-4.75mV
Input Voltage Min
-2V
Product Range
-5V 40mA Linear Voltage Regulators
Max Output Current
40mA
No. of Pins
8Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
2Outputs
Output Voltage - Nom
-5V
Output Voltage Max
-5.25V
Input Voltage Max
-16.5V
Output Current Max
40mA
IC Case / Package
DIP
IC Mounting
Through Hole
Operating Temperature Max
70°C
MSL
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833