Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €6.780 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€16,950.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX685EEE+T
Order Code3921051
Technical Datasheet
Output TypeAdjustable
No. of Outputs2 Output
No. of Outputs2Outputs
TopologyBoost, Inverting
Input Voltage Min2.7V
Input Voltage Max5.5V
Output Current - Output 110mA
Max Output Current-
Output Current - Output 210mA
IC Case / PackageQSOP
No. of Pins16Pins
Output Voltage - Output 124V
Output Voltage - Output 224V
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min9V
Output Voltage Max24V
Switching Frequency Typ480kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
DC / DC Converter IC CaseQSOP
Switching Frequency400kHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable
No. of Outputs
2Outputs
Input Voltage Min
2.7V
Output Current - Output 1
10mA
Output Current - Output 2
10mA
No. of Pins
16Pins
Output Voltage - Output 2
24V
Output Voltage - Nom
-
Output Voltage Max
24V
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Switching Frequency
400kHz
No. of Outputs
2 Output
Topology
Boost, Inverting
Input Voltage Max
5.5V
Max Output Current
-
IC Case / Package
QSOP
Output Voltage - Output 1
24V
IC Mounting
Surface Mount
Output Voltage Min
9V
Switching Frequency Typ
480kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
QSOP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability