Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.790 |
| 10+ | €16.380 |
| 25+ | €15.790 |
| 100+ | €15.190 |
| 300+ | €14.530 |
| 500+ | €14.280 |
Product Information
Product Overview
The MAX6950EEE+ is a serially interfaced, +2.7V to +5.5V, 5-digit LED display driver in 16 pin QSOP package. This compact common cathode display driver interface microprocessors to individual 7 segment numeric LED digits, bar graph or discrete LEDs through an SPI, QSPI, MICROWIRE-compatible serial interface. It drives up to five 7 segment digits or 40 discrete LEDs. Included on-chip are hexadecimal character decoders (0–9, A–F), multiplex scan circuitry, segment, digit driver & static RAM that stores each digit. User may select hexadecimal decoding or no-decode for each digit to allow any mix of 7 segment digits, bar graph or discrete LED to be driven. The segment current for LED is set by an internal digital brightness control. Segment driver is slew rate limited to reduce EMI, individual digits may be addressed and updated without rewriting entire display. It is used in set-top boxes, panel meters, white goods, professional audio equipment, industrial controllers & instrumentation.
- Operating voltage range from 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- High speed of 26MHz, individual LED segment control
- Segment blinking control that can be synchronized across multiple drivers
- Digital brightness control
- Display blanked on power-up
- Drives common cathode LED digits
- Multiplex clock syncronizable to external clock
- Slew-rate limited segment drivers for low EMI
- Low power shutdown (data retained) is 75µA
Applications
Power Management, Portable Devices, Medical, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
LED Display Driver
7
QSOP-EP
16Pins
2.7V
8MHz
Microwire, QSPI, SPI
-
85°C
No SVHC (21-Jan-2025)
8Outputs
5
2.7V
5.5V
-
400mA
5.5V
Surface Mount
-40°C
MSL 1 - Unlimited
QSOP
8MHz
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate