Print Page
Image is for illustrative purposes only. Please refer to product description.
113 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.290 |
10+ | €13.060 |
25+ | €11.380 |
100+ | €10.150 |
300+ | €9.950 |
500+ | €9.740 |
Price for:Each
Minimum: 1
Multiple: 1
€17.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6951EEE+
Order Code2519035
Technical Datasheet
Display Driver TypeLED Display Driver
No. of Digits8
No. of Segments7
Input Voltage Min2.7V
Input Voltage Max5.5V
IC Case / PackageQSOP-EP
No. of Pins16Pins
Output Voltage Max-
Output Current Max320mA
Supply Voltage Min2.7V
Switching Frequency Typ8MHz
Supply Voltage Max5.5V
IC MountingSurface Mount
InterfacesMicrowire, QSPI, SPI
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Driver Case StyleQSOP
No. of Outputs9Outputs
Switching Frequency8MHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Display Driver Type
LED Display Driver
No. of Segments
7
Input Voltage Max
5.5V
No. of Pins
16Pins
Output Current Max
320mA
Switching Frequency Typ
8MHz
IC Mounting
Surface Mount
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
9Outputs
No. of Digits
8
Input Voltage Min
2.7V
IC Case / Package
QSOP-EP
Output Voltage Max
-
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
Interfaces
Microwire, QSPI, SPI
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Driver Case Style
QSOP
Switching Frequency
8MHz
Technical Docs (1)
Alternatives for MAX6951EEE+
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability