Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.420 |
| 15+ | €7.890 |
| 30+ | €7.880 |
| 105+ | €6.940 |
| 255+ | €6.650 |
| 510+ | €6.470 |
Product Information
Product Overview
The MAX6969ANG+ is a 16 port, 5.5V constant current LED driver in 24 pin DIP package. This serial interfaced LED driver provides 16 open-drain, constant current sinking LED driver outputs rated at 5.5V. The device supply and the LED's supplies can power-up in any order. The constant current outputs are programmed together to up to 55mA using a single external resistor. The MAX6969 uses industry standard shift register and latch type serial interface. The driver accepts data shifted into a 16bit shift register using data input DIN and clock input CLK. The latch enable input (LE) loads 16bits of shift register data into 16bit output latch to set which LEDs are on and which are off. The output enable (OE) gates all 16 outputs on/off and is fast enough to be used as a PWM input for LED intensity control. The MAX6969 is used in variable message signs, marquee displays, point of order signs, traffic signals, gaming and architectural lighting applications.
- Supply voltage range from 3V to 5.5V
- Operating temperature range from -40°C to 125°C
- 16 constant current LED outputs rated at 5.5V
- Up to 55mA continuous current per output
- Output current programmed by single resistor
- 3% current matching between outputs and 6% current matching between ICs
- High dissipation 24 pin packages
- Supply current of 18mA
- 25MB, industry standard 4-wire serial interface at 5V
Applications
Power Management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16Channels
5.5V
24Pins
5.5V
-40°C
-
MSL 1 - Unlimited
-
DIP
55mA
-
55mA
DIP
3V
Through Hole
125°C
-
No SVHC (21-Jan-2025)
-
16Outputs
5.5V
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate