Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
192+ | €4.400 |
Price for:Each
Minimum: 192
Multiple: 192
€844.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6978AUE+
Order Code2909803
Technical Datasheet
TopologyConstant Current
Input Voltage Min3V
Input Voltage Max5.5V
IC Case / PackageTSSOP-EP
No. of Pins16Pins
Output Voltage Max5.5V
Output Current Max55mA
IC MountingSurface Mount
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Device TopologyConstant Current
Driver Case StyleTSSOP-EP
No. of Outputs8Outputs
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Topology
Constant Current
Input Voltage Max
5.5V
No. of Pins
16Pins
Output Current Max
55mA
Product Range
-
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Driver Case Style
TSSOP-EP
Input Voltage Min
3V
IC Case / Package
TSSOP-EP
Output Voltage Max
5.5V
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Device Topology
Constant Current
No. of Outputs
8Outputs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104
Product traceability