Quantity | Price (ex VAT) |
---|---|
150+ | €4.830 |
Product Information
Product Overview
The MAX7033EUI+ is a 315MHz/433MHz ASK superheterodyne receiver in 28 pin TSSOP package. This fully integrated low power CMOS superheterodyne receiver is ideal for receiving amplitude shift keyed ASK data in 300MHz to 450MHz frequency range. The receiver has an RF input signal range of -114dBm to 0dBm. With few external components and a low current power-down mode, it is ideal for cost sensitive and power sensitive applications typical in consumer markets. It consists of a low noise amplifier (LNA), a fully differential image rejection mixer, an on-chip phase locked loop (PLL) with integrated voltage controlled oscillator (VCO), a 10.7MHz IF limiting amplifier stage with received signal strength indicator (RSSI) and analogue baseband data recovery circuitry. It has a discrete one-step automatic gain control (AGC) that reduces LNA gain by 35dB when the RF input signal exceeds -62dBm. It is used in garage door openers, local telemetry, wireless sensors and remote control applications.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from -40°C to 105°C
- 1ms AGC release time
- Selectable image-rejection centre frequency
- Selectable x64 or x32 fLO/fXTAL ratio
- Low 5.2mA operating supply current
- Low current power-down mode for efficient power cycling is <lt/> 3.5μA
- Start-up time is 250μs
- Built-in 44dB RF image rejection
- Better than -114dBm receive sensitivity
Applications
Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
300MHz
ASK
66Kbps
4.5V
Home Automation, Remote Control & Sensing, Remote Keyless Entry, Security Systems, Smoke Alarms
28Pins
105°C
-
No SVHC (21-Jan-2025)
450MHz
-114dBm
-
5.5V
TSSOP
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MAX7033EUI+
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate