Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.700 |
10+ | €5.640 |
60+ | €5.030 |
120+ | €4.810 |
300+ | €4.650 |
540+ | €4.560 |
Product Information
Product Overview
MAX7042ATJ+ is a fully integrated, low-power, CMOS superheterodyne RF receiver in a 32-pin TQFN-EP package. It is designed to receive frequency-shift-keyed (FSK) data at rates up to 66kbps nonreturn-to-zero (NRZ) (33kbps Manchester). The MAX7042 requires only a few external components to realize a complete wireless RF receiver at 308, 315, 418, and 433.92MHz. The MAX7042 includes all the active components required in a superheterodyne receiver including a low noise amplifier (LNA), an image-rejection (IR) mixer, a fully integrated phase-locked loop (PLL), local oscillator(LO), 10.7MHz IF limiting amplifier with received-signal strength indicator (RSSI), low-noise FM demodulator, and a 3V regulator. Differential peak-detecting data demodulators are included for baseband data recovery. Typical applications include remote keyless entry, tire-pressure monitoring, home and office lighting control, remote sensing, smoke alarms, home automation, local telemetry systems and security systems.
- 2.4V to 3.6V or 4.5V to 5.5V single-supply operation
- RF input sensitivity of -110dBm at 315MHz
- -109dBm RF input sensitivity at 433.92MHz
- Fast startup is less than 250µs
- Low operating supply current of 6.2mA continuous, 20nA power-down
- 45dB integrated image rejection
- Selectable IF BW with external filter
- Positive and negative peak detectors
- RSSI output
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
300MHz
FSK
66Kbps
4.5V
Home Automation, Remote Control & Sensing, Remote Keyless Entry, Security Systems, Smoke Alarms
32Pins
125°C
-
No SVHC (21-Jan-2025)
450MHz
-110dBm
-
5.5V
TQFN
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate