Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX7060ATG/V+T
Order Code3927189
Product RangeMAX7060 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX7060ATG/V+T
Order Code3927189
Product RangeMAX7060 Series
Technical Datasheet
Frequency Min280MHz
Frequency Max450MHz
RF / IF ModulationASK, FSK
Supply Voltage Min2.1V
Supply Voltage Max5.5V
Data Rate140Kbps
Transmitting Current34mA
RF IC Case StyleTQFN-EP
No. of Pins24Pins
Operating Temperature Min-40°C
Output Power (dBm)14.5dBm
Sensitivity dBm-
Operating Temperature Max125°C
Product RangeMAX7060 Series
RF Transmitter ApplicationsGarage Door Opener, Home & Industrial Automation, Remote Ctrl/Security Systems, Sensor Networks
SVHCNo SVHC (07-Jul-2017)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
280MHz
RF / IF Modulation
ASK, FSK
Supply Voltage Max
5.5V
Transmitting Current
34mA
No. of Pins
24Pins
Output Power (dBm)
14.5dBm
Operating Temperature Max
125°C
RF Transmitter Applications
Garage Door Opener, Home & Industrial Automation, Remote Ctrl/Security Systems, Sensor Networks
Frequency Max
450MHz
Supply Voltage Min
2.1V
Data Rate
140Kbps
RF IC Case Style
TQFN-EP
Operating Temperature Min
-40°C
Sensitivity dBm
-
Product Range
MAX7060 Series
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001