Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.980 |
10+ | €6.800 |
50+ | €5.870 |
100+ | €5.570 |
250+ | €5.250 |
500+ | €5.110 |
Product Information
Product Overview
The MAX713CSE+ is a NiCd/NiMH battery Fast-charge Controller. The MAX713 fast-charge nickel metal hydride (NiMH) and nickel cadmium (NiCd) batteries from a DC source at least 1.5V higher than the maximum battery voltage. 1 to 16 series cells can be charged at rates up to 4C. A voltage-slope detecting analogue-to-digital converter, timer and temperature window comparator determine charge completion. The MAX713 is powered by the DC source via an on-board +5V shunt regulator. They draw a maximum of 5μA from the battery when not charging. A low-side current-sense resistor allows the battery charge current to be regulated while still supplying power to the battery's load.
- Fast-charge NiMH or NiCd batteries
- Voltage slope, temperature and timer fast-charge cut-off
- Charge 1 to 16 series cells
- Supply battery's load while charging (linear mode)
- Fast charge from C/4 to 4C rate
- C/16 Trickle-charge rate
- Automatically switch from fast to trickle charge
- Linear mode power control
- 5µA Maximum drain on battery when not charging
- 5V Shunt regulator powers external logic
Applications
Computers & Computer Peripherals, Consumer Electronics, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
NiCd, NiMH
17V
SOIC
16Cells
70°C
-
No SVHC (21-Jan-2025)
5.5V
2A
16Pins
0°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate