Print Page
Image is for illustrative purposes only. Please refer to product description.
1.517 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.530 |
| 15+ | €11.970 |
| 30+ | €11.420 |
| 105+ | €10.130 |
| 255+ | €9.750 |
| 510+ | €9.510 |
Price for:Each
Minimum: 1
Multiple: 1
€15.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX7219ENG+
Order Code2519194
Technical Datasheet
Display Driver TypeLED Display Driver
No. of Digits8
No. of Segments7
Input Voltage Min4V
Input Voltage Max5.5V
IC Case / PackageDIP
No. of Pins24Pins
Output Voltage Max-
Output Current Max320mA
Supply Voltage Min4V
Supply Voltage Max5.5V
Switching Frequency Typ10MHz
Interfaces-
IC MountingThrough Hole
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (21-Jan-2025)
Driver Case StyleDIP
No. of Outputs8Outputs
Switching Frequency10MHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Display Driver Type
LED Display Driver
No. of Segments
7
Input Voltage Max
5.5V
No. of Pins
24Pins
Output Current Max
320mA
Supply Voltage Max
5.5V
Interfaces
-
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
8Outputs
No. of Digits
8
Input Voltage Min
4V
IC Case / Package
DIP
Output Voltage Max
-
Supply Voltage Min
4V
Switching Frequency Typ
10MHz
IC Mounting
Through Hole
Operating Temperature Min
-40°C
MSL
-
Driver Case Style
DIP
Switching Frequency
10MHz
Technical Docs (2)
Alternatives for MAX7219ENG+
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.168736
Product traceability