Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.360 |
10+ | €8.060 |
46+ | €6.600 |
Product Information
Product Overview
The MAX7300AAI+ is a 20 port I/O expander in 28 pin SSOP package. This compact, 2-wire serial interfaced, I/O expansion peripheral provides microprocessors with 20 ports. Each port is individually user configurable to either a logic input or logic output. The device ports can be configured as either a push-pull logic output capable of sinking 10mA and sourcing 4.5mA or a schmitt logic input with optional internal pull-up. Seven ports feature configurable transition detection logic which generates an interrupt upon change of port logic level. The MAX7300 is controlled through an I2C compatible 2-wire serial interface and uses four level logic that allow 16 I2C addresses from only two select pins.
- Supply voltage range is 2.5V to 5.5V
- Maximum shutdown current is 11μA
- 400Kbps I2C compatible serial interface
- Serial clock frequency is 400KHz
Applications
Communications & Networking, System Monitoring, Industrial, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
2.5V
SSOP
28I/O's
125°C
-
No SVHC (21-Jan-2025)
I2C
5.5V
28Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate