Quantity | Price (ex VAT) |
---|---|
150+ | €3.330 |
Product Information
Product Overview
MAX7325AEG+ is an I²C port expander. This 2-wire serial-interfaced peripheral features 16 I/O ports. Ports are divided into eight push-pull outputs and eight I/Os with selectable internal pullups and transition detection. Eight ports are push-pull outputs and eight I/Os may be used as a logic input or an open-drain output. Ports are overvoltage protected to +6V. All I/O ports configured as inputs are continuously monitored for state changes (transition detection). State changes are indicated by the INT output. The interrupt is latched, allowing the detection of transient changes. When the MAX7325 is subsequently accessed through the serial interface, any pending interrupt is cleared. The open-drain outputs are rated to sink 20mA, and are capable of driving LEDs. The RST input clears the serial interface, terminating any I²C communication to or from the MAX7325. It is used in applications such as cell phones, SAN/NAS, servers, notebooks, satellite radio, automotive.
- 400KHz I²C serial interface, +1.71V to +5.5V operation
- 8 push-pull outputs, 8 open-drain I/O ports, rated to 20mA sink current
- I/O ports are overvoltage protected to +6V, active-low INT output alerts change on inputs
- Selectable I/O port power-up default logic states
- Standby current (interface idle) is 0.6µA typical at (TA = -40°C to +125°C)
- Supply current (interface running) is 23µA typical at (TA = -40°C to +125°C)
- Input capacitance (SDA, SCL, AD0, AD2, RST, P0–P7) is 10pF typical at (TA = +25°C)
- Input leakage current (SDA, SCL, AD0, AD2, RST, P0–P7) is +0.2µA maximum at (TA = +25°C)
- Operating temperature range from -40°C to +125°C
- 24-lead QSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1.71V
QSOP
16I/O's
125°C
-
No SVHC (21-Jan-2025)
I2C
5.5V
24Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate