
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.250 |
10+ | €7.210 |
50+ | €6.230 |
100+ | €6.050 |
250+ | €5.990 |
500+ | €5.830 |
Product Information
Product Overview
The MAX7410EUA+ is a low-pass Switched-capacitor Filter for ADC anti-aliasing and air-bag electronics. The 5th-order switched-capacitor filter operate from a single +5V supply. These devices draw 1.2mA of supply current and allow corner frequencies from 1Hz to 15kHz, making them ideal for low-power anti-aliasing and post-DAC filtering applications. They feature a shutdown mode that reduces the supply current to 0.2µA. The MAX7410 Butterworth filters provide a maximally flat passband response. Their fixed response simplifies the design task to selecting a clock frequency.
- ±4mV Low output offset
- ADC Anti-Aliasing; Air-Bag Electronics; CT2 Base Stations; DAC Post-Filtering; Speech Processing
Applications
Communications & Networking, Automotive, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Lowpass
1
5.5V
8Pins
-
85°C
MSL 1 - Unlimited
5th
4.5V
µMAX
15kHz
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAX7410EUA+
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate