Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €142.400 |
Price for:Each
Minimum: 1
Multiple: 1
€142.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77278EVKIT#
Order Code2913857
Technical Datasheet
Kit Application TypePower Management - Battery
Application Sub TypeLi-Ion / Polymer Battery Charger
Silicon Core NumberMAX77278EWB+
Silicon ManufacturerAnalog Devices
Kit ContentsEval Board MAX77278EWB+
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Evaluation kit (EV kit) to evaluate the MAX77278 resources, including the linear charger, SIMO, linear regulator, analogue multiplexer, IR current sink, GPIOs and I2C interface.
- On-board thermistor, IR LED, GPIO bank with push-buttons
- Assembled and fully tested
- Emulates system loading, on-board electronic load for LDO
- Electronic load has steady-state, transient and random modes
- Demonstrates end to end analogue multiplexer implementation on-board ADC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Power Management - Battery
Silicon Core Number
MAX77278EWB+
Kit Contents
Eval Board MAX77278EWB+
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
Li-Ion / Polymer Battery Charger
Silicon Manufacturer
Analog Devices
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025