Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €72.980 |
Price for:Each
Minimum: 1
Multiple: 1
€72.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77751FEVKIT#
Order Code3519900
Technical Datasheet
Kit Application TypePower Management - Battery
Application Sub TypeUSB Type-C Autonomous Charger
Silicon Core NumberMAX77751FEFG+
Silicon ManufacturerAnalog Devices
Kit ContentsEval Kit MAX77751FEFG+
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Evaluation kit for MAX77751
- Up to 16V protection
- 14V maximum Input operating voltage
- 3.15A maximum charging current
- 6A discharge current protection
- No firmware or communication required
- Integrated USB detection
- Input voltage regulation with adaptive input current limit (AICL)
- Reverse-boost capability up to 5.1V, 1.5A
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Power Management - Battery
Silicon Core Number
MAX77751FEFG+
Kit Contents
Eval Kit MAX77751FEFG+
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
USB Type-C Autonomous Charger
Silicon Manufacturer
Analog Devices
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001