Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €86.580 |
Product Information
Product Overview
MAX77787 evaluation kit is a fully assembled and tested printed circuit board (PCB) that demonstrates the MAX77787, standalone 3.15A USB Type-C® autonomous charger with JEITA. The MAX77787 can operate from 4.5V to 13.7V input, with a fast charge current up to 3.15A and a maximum input current limit of 3A. The MAX77787 is offered to support Li-ion batteries with JEITA compliance. It also has another option that supports LiFePO4 batteries with non-JEITA compliance. The EV kit features USB Type-C CC detection, battery charging compliant with the USB Battery Charging Specification Revision 1.2 (BC1.2), proprietary adapter detection upon input insertion, and automatic configuration of the charger input current limit to the maximum allowable current from the input source. The MAX77787 has the reverse-boost capability, which is enabled by the ENBST pin to allow the 5.1V/1.5A output to CHGIN. The EV kit includes the variable resistor and thermistor to demonstrate the JEITA compliance.
- Up to 16V protection
- 6A discharge current protection
- No firmware or communication required
- Integrated USB detection
- Input voltage regulation with adaptive input current limit (AICL)
- 5.1V, 1.5A OTG mode and BYP reverse boost
- Termination voltage of 4.1V to 4.55V for li-ion and li-poly batteries, 3.6V/3.7V for LiFePO4 battery
- Fixed resistor options to easily set fast-charge current, termination voltage, input current limit
- Integrated power path, integrated battery true-disconnect FET
- Proven PCB layout
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Management - Battery
MAX77787JEWX+
Evaluation Kit MAX77787JEWX+
-
USB Type-C Autonomous Charger
Analog Devices
Evaluation Kit MAX77787JEWX+
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate