Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €9.800 |
25+ | €9.130 |
100+ | €8.400 |
250+ | €8.050 |
500+ | €7.840 |
Product Information
Product Overview
The MAX8556ETE+T is a 4A ultra low input voltage LDO regulator in 16 pin TQFN package. This LDO operate from input voltage as low as 1.425V and is able to deliver up to 4A of continuous output current with a typical dropout voltage of only 100mV. The output voltage is adjustable from 0.5V to VIN - 0.2V, designed with an internal P-channel MOSFET pass transistor, the IC maintain a low 800µA typical supply current, independent of the load current and dropout voltage. Using a P-channel MOSFET eliminates need for an additional external supply or a noisy internal charge pump. It features a POK output that transitions high when the regulator output is within ±10% of its nominal output voltage. It is used in servers and storage devices, networking, base stations, optical modules, point-of-load supplies and ATE.
- Input voltage range from 1.425V to 3.6V, output current of 4A
- Operating temperature range from -40°C to 85°C
- ±1% output accuracy over load/line/temperature
- Dropout at 4A load is 100mV (typ)
- Built-in soft start
- Operating supply current is 800µA (typ)
- Shutdown supply current is 150µA (max)
- Short circuit current foldback protection
- Thermal-overload protection
- Fast transient response
Applications
Power Management, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
3.6V
-
3.4V
4A
100mV
Surface Mount
16Pins
85°C
MSL 1 - Unlimited
1.425V
1Outputs
500mV
Positive Output
4A
100mV
TQFN
-40°C
-
No SVHC (21-Jan-2025)
Alternatives for MAX8556ETE+T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate