Quantity | Price (ex VAT) |
---|---|
2500+ | €3.700 |
Product Information
Product Overview
The MAX8794ETB+T is a low voltage DDR linear regulator in 10 pin TDFN package. This low cost regulator sources and sinks up to 3A peak output current using internal N-channel MOSFETs. It delivers an accurate 0.5V to 1.5V output from low voltage power input (VIN = 1.1V to 3.6V). The MAX8794 uses a separate 3.3V bias supply to power control circuitry and drive internal N channel MOSFETs. The device provides current and thermal limits to prevent damage to linear regulator. Additionally, the MAX8794 generates power good (PGOOD) signal to indicate that the output is in regulation. During start-up, PGOOD remains low until the output is in regulation for 2ms (typical). The internal soft start limits the input surge current. It powers active DDR termination bus that requires a tracking input reference. The regulator is used in DDR memory termination, active termination buses, graphics processor core supplies and chipset/RAM supplies as low as 0.5V.
- Input voltage range from 1.1V to 3.6V
- Operating temperature range from -40°C to 85°C
- Fast load transient response
- External reference input with reference output buffer
- Load regulation error of ±15mV and line regulation error of 1mV
- Thermal fault protection and shutdown input
- Ceramic or polymer output capacitors
- Quiescent supply current of 0.7mA at load = 0, VREFIN <gt/> 0.45V
- Shutdown supply current of 350μA (active-low SHDN = AGND, VREFIN <gt/> 0.45V)
Applications
Power Management, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
DDR2, DDR3, LPDDR3, DDR4, LPDDR4, QDR
1.1V
TDFN
Surface Mount
85°C
MSL 1 - Unlimited
3A
3.6V
10Pins
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate