Print Page
Image is for illustrative purposes only. Please refer to product description.
173 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.290 |
10+ | €4.470 |
25+ | €4.220 |
100+ | €3.970 |
300+ | €3.660 |
500+ | €3.620 |
Price for:Each
Minimum: 1
Multiple: 1
€6.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX889RESA+
Order Code2519082
Technical Datasheet
IC Case / PackageSOIC
No. of Pins8Pins
Output Current Max200mA
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Adjustable Output Voltage Min-2.5V
Adjustable Output Voltage Max-2.5V
Input Voltage Min2.7V
Output Current200mA
Output Voltage Min-5.5V
Input Voltage Max5.5V
TopologyInverting
Output Voltage Max-2.5V
Switching Frequency500kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Case / Package
SOIC
Output Current Max
200mA
No. of Outputs
1Outputs
Adjustable Output Voltage Max
-2.5V
Output Current
200mA
Input Voltage Max
5.5V
Output Voltage Max
-2.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
No. of Pins
8Pins
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
-2.5V
Input Voltage Min
2.7V
Output Voltage Min
-5.5V
Topology
Inverting
Switching Frequency
500kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability