Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9107ESA+T
Order Code3914613
Product RangeMAX9107 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €2.350 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€5,875.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9107ESA+T
Order Code3914613
Product RangeMAX9107 Series
Technical Datasheet
Comparator TypeHigh Speed, Low Power
No. of Channels2Channels
Response Time / Propogation Delay25ns
Supply Voltage Range4.5V to 5.5V
IC Case / PackageNSOIC
No. of Pins8Pins
Comparator Output TypeTTL
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMAX9107 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Comparator Case StyleNSOIC
IC Output TypeTTL
No. of Comparators2 Comparators
Response Time25ns
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Comparator Type
High Speed, Low Power
Response Time / Propogation Delay
25ns
IC Case / Package
NSOIC
Comparator Output Type
TTL
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Comparator Case Style
NSOIC
No. of Comparators
2 Comparators
No. of Channels
2Channels
Supply Voltage Range
4.5V to 5.5V
No. of Pins
8Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
MAX9107 Series
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
TTL
Response Time
25ns
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability