Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.040 |
10+ | €5.040 |
25+ | €4.820 |
100+ | €4.590 |
300+ | €4.350 |
500+ | €4.250 |
Product Information
Product Overview
The MAX9111ESA+ is a single LVDS line receiver with ultra low pulse skew in 8 pin NSOIC package. This receiver convert LVDS signals to CMOS/LVTTL signals at rates in excess of 500Mbps while operating from a single +3.3V supply and it feature ultra low 300ps (max) pulse skew required for high resolution imaging applications such as laser printers and digital copiers. It is characterized for protection to the limit of ±11kV using the human body model. This low voltage differential signalling (LVDS) receiver is designed for high speed applications requiring minimum power consumption, space and noise.
- Supply voltage range is 3V to 3.6V
- Operating temperature range from -40°C to 85°C
- Pin compatible upgrades to DS90LV018A and DS90LV028A
- Low power dissipation of 29mW at 3.3V
- Conform to EIA/TIA-644 standard
- Flow-through pin-out simplifies PCB layout
- Fail-safe circuit sets output high for undriven inputs
- High-impedance LVDS inputs when powered off
- Differential input resistance is 18Kohm, no-load supply current is 6mA (max)
- Maximum rise time and fall time is 0.8ns respectively at (TA = +85°C, CL = 15pF)
Applications
Consumer Electronics, Portable Devices, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
LVDS Receiver
85°C
3.6V
8Pins
CMOS, LVTTL
-
MSL 1 - Unlimited
-40°C
3V
NSOIC
LVDS
1bit
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate