Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.450 |
10+ | €8.710 |
25+ | €8.110 |
100+ | €6.850 |
250+ | €6.570 |
500+ | €6.400 |
Product Information
Product Overview
MAX9112EKA+T is a dual-low-voltage differential signalling (LVDS) transmitter designed for high-speed applications requiring minimum power consumption, space and noise. This device conforms to the EIA/TIA-644 LVDS standard. It accept LVTTL/CMOS inputs and translate them to low-voltage (350mV) differential outputs, minimizing electromagnetic interference (EMI) and power dissipation. This devices use a current-steering output stage, minimizing power consumption, even at high data rates.
- Single +3.3V supply
- Conform to EIA/TIA-644 standard
- Flow-through pinout simplifies PC board layout
- Driver outputs high impedance when powered off
- Low 250ps (max) pulse skew for high-resolution imaging and high-speed interconnect
- Guaranteed 500Mbps data rate
- 31mW power dissipation at 3.3V
- 1.375V max offset voltage and 13mA max supply current, 250MHz operating frequency
- 8 lead SOT23 package
- Temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
LVDS Line Driver
85°C
3.6V
8Pins
LVDS
-
MSL 1 - Unlimited
-40°C
3V
SOT-23
CMOS, LVTTL
2bit
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate