Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €11.020 |
10+ | €8.040 |
25+ | €7.720 |
100+ | €7.390 |
300+ | €7.010 |
500+ | €6.880 |
Product Information
Product Overview
The MAX9112ESA+ is a dual LVDS line driver with ultra low pulse skew in 8 pin NSOIC package. It is designed for high speed applications requiring minimum power consumption, space and noise. The device supports switching rates exceeding 500Mbps while operating from a single +3.3V supply and feature ultra low 250ps(max) pulse skew required for high resolution imaging applications such as laser printers and digital copiers. The device conforms to the EIA/TIA644 LVDS standard. It accept LVTTL/CMOS inputs and translate them to low voltage differential outputs minimizing electromagnetic interference (EMI) and power dissipation. This device uses a current steering output stage minimizing power consumption even at high data rates.
- Supply voltage range is 3V to 3.6V
- Operating temperature range from -40°C to 85°C
- Low 31mW power dissipation at 3.3V
- Flow through pin-out simplifies PC board layout
- Driver outputs high impedance when powered off
- Differential output voltage is 350mV
- Supply current is 9.4mA
Applications
Communications & Networking, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
LVDS Driver
85°C
3.6V
8Pins
LVDS
-
MSL 1 - Unlimited
-40°C
3V
NSOIC
LVDS
2bit
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate