Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.630 |
10+ | €6.320 |
25+ | €5.820 |
100+ | €4.960 |
250+ | €4.730 |
500+ | €4.580 |
Product Information
Product Overview
The MAX9172EKA+T is a dual LVDS line receiver with in-path fail-safe circuitry in 8 pin SOT-23 package. This low voltage differential signalling (LVDS) receiver is designed for high speed applications requiring minimum power consumption, space and noise. It supports switching rates exceeding 500Mbps while operating from a single 3.3V supply. This device has in-path fail-safe that is compatible with in-path fail-safe receivers such as DS90LV018A and DS90LV028A. It conforms to the ANSI TIA/EIA-644 LVDS standard and converts LVDS to LVTTL/LVCMOS compatible outputs. A fail-safe feature sets outputs high when the inputs are undriven and open, terminated, or shorted. Typical applications include multipoint backplane interconnect, laser printers, digital copiers, cellular phone base stations, LCD displays, network switches/routers and clock distribution.
- Input accepts LVDS and LVPECL
- Fail-safe circuitry sets output high for open, undriven shorted or undriven terminated output
- Flow through pin-out simplifies PCB layout
- 500Mbps data rate
- 3.3V supply voltage, low power dissipation
- Supply current is 7mA
- Maximum operating frequency is 300MHz (VOL(MAX) = 0.4V, VOH(MIN) = 2.7V, 40% <lt/> duty cycle <lt/> 60%)
- Operating temperature range from -40°C to +85°C
- Cellular Phone Base Stations; Clock Distribution; Digital Copiers; Laser Printers; LCD Displays; Multipoint Backplane Interconnect; Network Switches/Routers
Applications
Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
LVDS Line Receiver
85°C
3.6V
8Pins
LVCMOS, LVTTL
-
MSL 1 - Unlimited
-40°C
3V
SOT-23
LVDS, LVPECL
2bit
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate