Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.250 |
10+ | €5.600 |
96+ | €4.570 |
192+ | €4.530 |
288+ | €4.490 |
576+ | €4.360 |
Product Information
Product Overview
MAX9173EUE+ is a quad low-voltage differential signalling (LVDS) line receiver is ideal for applications requiring high data rates, low power, and low noise. The MAX9173 is guaranteed to receive data at speeds up to 500Mbps (250MHz) over controlled-impedance media of approximately 100 ohm. The transmission media can be printed circuit (PC) board traces or cables. The MAX9173 accepts four LVDS differential inputs and translates them to LVCMOS/LVTTL outputs. The MAX9173 inputs are high impedance and require an external termination resistor when used in a point-to point connection. Suitable for digital copiers, laser printers, cellular phone base stations, network switches/routers, backplane interconnect, clock distribution, LCD displays, telecom switching equipment applications.
- Fully compatible with DS90LV048A
- Low 1.0mA (max) disable supply current
- In-path fail-safe circuitry
- Flow-through pinout: simplifies PC board layout and reduces crosstalk
- Guaranteed 500Mbps data rate
- 400ps Pulse Skew (max)
- Conforms to ANSI TIA/EIA-644 LVDS standard
- High-Impedance LVDS inputs when powered-off
- 16 pin TSSOP package
- Operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
LVDS Line Receiver
85°C
3.6V
16Pins
LVCMOS, LVTTL
-
MSL 1 - Unlimited
-40°C
3V
TSSOP
LVDS
4bit
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate