Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.600 |
10+ | €6.540 |
43+ | €6.390 |
129+ | €6.230 |
258+ | €6.040 |
516+ | €5.920 |
Product Information
Product Overview
The MAX9272AGTM/V+ is a 28bit GMSL deserializer for coax or STP cable in 48 pin TQFN package. It is designed to interface with a GMSL serializer over 50 ohm coax or 100 ohm shielded twisted-pair (STP) cable. The device pairs with the MAX9271 or MAX9273 serializers. The parallel output is programmable for single or double output. Double output strobes out half of a parallel word on each pixel clock cycle. Double output can be used with GMSL serializers that have the double-input feature. The device features an embedded control channel that operates at 9.6kbps to 1Mbps. Using control channel, a μC can program the serializer/deserializer and peripheral device registers at any time, independent of video timing. Two programmable GPIO ports and a continuously sampled GPI input are available. For use with longer cables, the device has a programmable equalizer. Programmable spread spectrum is available on the parallel output. The serial input meets ISO 10605 and IEC 61000-4-2 ESD standards.
- Supply voltage range is 1.7V to 3.6V
- Operating temperature range from -40°C to 105°C
- Supply current is 90mA
- Double-rate clock for megapixel cameras
- Cable equalization allows 15m cable at full speed
- Up to 1.5Gbps serial bit rate with single or double output of 6.25MHz to 100MHz clock
- 9.6Kbps to 1Mbps control channel in UART to UART or UART to I2C modes
- Input programmable for 100mV to 500mV, single ended or 50mV to 400mV differential
- Tracks spread spectrum on serial input
- Automotive AEC-Q100 grade 2 qualified
Applications
Communications & Networking, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Deserialiser
CML
TQFN
1.7V
1Inputs
AEC-Q100
MSL 1 - Unlimited
1.5Gbps
Parallel
48Pins
3.6V
28Outputs
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAX9272AGTM/V+
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate