Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.250 |
| 10+ | €12.870 |
Product Information
Product Overview
MAX9282AGTM+ is a 3.12Gbps GMSL deserializer for coax or STP input and LVDS output. This gigabit multimedia serial link (GMSL) deserializer receives data from a GMSL serializer over 50 ohm coax or 100 ohm shielded twisted-pair (STP) cable and outputs deserialized data on 3 of 4 data-lane LVDS outputs (oLDI). The audio channel supports L-PCM I²S stereo and up to eight channels of L-PCM in TDM mode. Sample rates of 32KHz to 192KHz are supported with sample depth up to 32-bits. The embedded control channel operates at 9.6Kbps to 1Mbps in UART-to-UART and UART-to-I²C modes, and up to 1Mbps in I²C-to-I²C mode. Two GPIO ports are included, allowing display powerup and switching of the backlight among other uses. A continuously sampled GPI input supports touch-screen controller interrupt requests in display applications. It is used in applications such as high-resolution automotive navigation, rear-seat infotainment, and megapixel camera systems.
- 104MHz high-bandwidth mode supports 1920 x 720p/60Hz display with 24-bit colour
- Audio clock from audio source or audio sink, colour lookup table for gamma correction
- Programmable spread spectrum reduces EMI, tracks spread spectrum on input
- High-immunity mode for maximum control channel noise rejection
- Built-in PRBS tester for BER testing of the serial link
- Two dedicated GPIO ports, remote/local wake-up from sleep mode
- ±8kV contact and ±15kV air ISO 10605 and IEC 61000-4-2 ESD Protection
- Single ended input current is +20µA maximum at ((VAVDD = VDVDD = 3.0V to 3.6V)
- Sleep mode supply current is 64µA typical at (VAVDD = VDVDD = 3.0V to 3.6V)
- Operating temperature range from -40°C to +105°C, 48-pin TQFN-EP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Deserialiser
CML
TQFN
3V
1Inputs
-
MSL 1 - Unlimited
3.12Gbps
LVDS
48Pins
3.6V
4Outputs
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate