Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €501.600 |
Product Information
Product Overview
MAX9295DHSDEVKIT# is a MAX9295D HSD evaluation kit (EV Kit) that provides a reliable platform for evaluating Maxim’s MAX9295D GMSL2/GMSL1 CSI serializer using a standard HSD-STQ cable. The serializer device supports high-bandwidth, gigabit multimedia serial links (GMSL2/GMSL1) and offers spread spectrum and full-duplex control channel features. The EV kit includes a simple-to-use Windows 10-compatible graphical user interface (GUI) for exercising device features.
- GMSL serializer accepts MIPI CSI v1.3 DPHY v1.2 input
- Converts to GMSL1/GMSL2 serial data through differential twisted quad HSD connectors
- Accepts CSI input data (dual port, up to four lanes per port)
- Powerful, simple-to-Use GUI for comprehensive device feature evaluation
- USB-control interface (cable Included)
- Board powered by USB, 12V wall adapter, external power supply, or Power-over-Coax (PoC) cable
- Proven PCB layout
- Fully assembled and tested
Contents
MAX9295D HSD serializer board, Micro-USB cable, +12V DC wall supply.
Notes
For complete GMSL evaluation using a standard HSD-STQ cable, order the MAX9295D Coax/HSD EV kit along with a deserializer board.
Technical Specifications
Interface
Analog Devices
-
No SVHC (21-Jan-2025)
Serializer
MAX9259D
Evaluation Board MAX9259D, Micro-USB Cable, 12V Power Supply
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Product Compliance Certificate