Print Page
Image is for illustrative purposes only. Please refer to product description.
344 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.440 |
| 10+ | €3.740 |
| 25+ | €3.420 |
| 100+ | €3.190 |
| 250+ | €2.970 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX954ESA+T
Order Code2511086
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product125kHz
Slew Rate Typ66V/ms
Supply Voltage Range2.4V to 7V
IC Case / PackageNSOIC
No. of Pins8Pins
Amplifier TypeAmplifier, Comparator, Reference
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage1mV
Input Bias Current3pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleNSOIC
Automotive Qualification Standard-
Bandwidth125kHz
No. of Amplifiers1 Amplifier
Slew Rate66V/ms
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
66V/ms
IC Case / Package
NSOIC
Amplifier Type
Amplifier, Comparator, Reference
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
125kHz
Supply Voltage Range
2.4V to 7V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
3pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
NSOIC
Bandwidth
125kHz
Slew Rate
66V/ms
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009
Product traceability