Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.560 |
10+ | €1.150 |
25+ | €1.020 |
Product Information
Product Overview
The MAX9646EBS+TG45 is a low power comparator with precision reference in 4 pin UCSP package. This extremely small comparator ideal for compact, low current and low voltage applications. It features an input voltage range of -0.3V to +5.5V, independent of supply voltage and maintains high impedance at the inputs even when powered down (VCC or VREF = 0V). It also features internal filtering to provide high RF immunity. The device has a push-pull output stage that can both sink and source current and eliminates the need for an external pull-up resistor. It features 700nA (max) supply current and operates down to VCC = 1V.
- 15μs propagation delay
- Operating temperature range from -40°C to 85°C
- Internal 0.2V reference trimmed to 1% accuracy
- Non-inverting input
- Input bias current is 0.06nA
- Power supply rejection ratio is 53dB
- Input leakage current is less than 0.1nA
- Supply current is 0.6μA at VCC = 5.5V
Applications
Signal Processing, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Nanopower
15µs
UCSP
Push Pull
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
UCSP
1 Comparator
1Channels
-0.3V to 5.5V, 1V to 5.5V
4Pins
Dual Supply
-40°C
-
MSL 1 - Unlimited
-
Push Pull
15µs
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate