Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.100 |
| 10+ | €7.160 |
| 25+ | €6.660 |
| 100+ | €5.820 |
Product Information
Product Overview
MAX96705GTJ/V+ is a 16bit GMSL serializer with high-immunity/ bandwidth mode and coax/STP cable drive. In high-bandwidth mode, the parallel-clock maximum is 116MHz for 12bit linear or combined HDR data types. The embedded control channel operates at 9.6Kbps to 1Mbps in UART, I²C, and mixed UART/I²C modes, allowing the programming of serializer, deserializer, and camera registers independent of video timing. For driving longer cables, the IC has programmable pre/deemphasis. A programmable spread spectrum is available on the serial output. The serial output meets ISO 10605 and IEC 61000-4-2 ESD standards. The core supply range is 1.7V to 1.9V, and the I/O supply range is 1.7V to 3.6V. It is used in automotive camera applications.
- Error detection of video/control data, retransmission of control data upon error detection
- High-immunity mode for robust control-channel EMC tolerance
- Crosspoint switch accepts any input bitmap, modes for encoded VSYNC and HSYNC
- Programmable output spread spectrum, 1.7V to 3.6V I/O supply
- Tracks spread spectrum applied at the parallel input
- ±8kV contact and ±15kV air IEC 61000-4-2 and ISO 10605 ESD protection
- Dedicated GPO for camera frame-sync trigger and other uses
- Clock frequency (parallel clock input) range from 16.66 to 58MHz
- Sleep-mode supply current is 40µA typical at (wake-up receiver enabled)
- Operating temperature range from -40°C to +115°C, 32-pin TQFN-EP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Serialiser
CMOS, LVCMOS
TQFN
1.7V
16Inputs
AEC-Q100
-
1.74Gbps
CML
32Pins
1.9V
1Outputs
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate