Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX96716F-BAK-EVK#
Order Code4692702
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €501.600 |
Price for:Each
Minimum: 1
Multiple: 1
€501.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX96716F-BAK-EVK#
Order Code4692702
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeDeserializer
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX96716F
Product Range-
Kit ContentsEvaluation Board MAX96716F, Micro-USB Cable, Coax Cable, 12V Power Supply
SVHCNo SVHC (21-Jan-2025)
Product Overview
MAX96716F-BAK-EVK# is a dual GMSL2 to CSI-2 deserializer, 3Gbps, DPHY w/COAX evaluation kit (EV kit). This deserializer device supports high-bandwidth, gigabit, multimedia (GMSL) serial links and offer spread spectrum and full-duplex control channel features. The EV kit includes a simple-to-use Windows 7®/Windows 10-compatible graphical user interface (GUI) for exercising device features.
- Powerful, simple-to-use GUI for comprehensive device feature evaluation
- USB-controlled interface (cable included)
- Board powered by USB, 12V wall adapter, or external power supply
- Proven PCB layout
- Fully assembled and tested
Contents
MAX96716 board, Micro-USB cable, +12V wall supply, COAX cable.
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
Deserializer
Silicon Core Number
MAX96716F
Kit Contents
Evaluation Board MAX96716F, Micro-USB Cable, Coax Cable, 12V Power Supply
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001